Molex Male 5 way Straight to Female 5 way Straight Cordset, 4 m

Subtotal (1 pack of 2 units)*

£178.15

(exc. VAT)

£213.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.15£89.075

*price indicative

RS Stock No.:
477-478
Distrelec Article No.:
304-55-944
Mfr. Part No.:
1300250071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130025

Jacket Colour

Grey

Cable Length

4m

Jacket Material

PVC

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

Standards/Approvals

CSA LR6837, EU RoHS, REACH SVHC, UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Mini-Change A-Size Double-Ended Cordset is engineered for efficiency and reliability in circular industrial applications. Designed for seamless connection between devices, this cordset features a robust 5-pole configuration that accommodates various electrical setups. With a generous length of 4.0m, it provides ample reach for installations without compromising on performance. The cordset's Durable construction, featuring a PVC jacket and TPE connectors, ensures minimal wear and tear, making it Ideal for environments with rigorous operational demands. Furthermore, it complies with industry standards like EU RoHS and REACH, signifying its commitment to safety and environmental responsibility. This versatile product not only simplifies connectivity but also enhances device interoperation, proving indispensable for industries reliant on device networking.

Offers a reliable, high-performance connection for multiple applications

Constructed with a grey PVC cable jacket for enhanced durability

Integrates easily into existing systems thanks to its standardised design

Designed with a straight-to-straight orientation for straightforward installations

IP67 rating ensures protection against dust and water ingress

Supports a maximum current of 8.0A, catering to high-power devices

Equipped with threaded coupling for a secure and stable connection

Lightweight design facilitates easy handling and deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy