Molex Male 5 way Straight to Female 5 way Straight Cordset, 30 m

Subtotal (1 unit)*

£410.74

(exc. VAT)

£492.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.74

*price indicative

RS Stock No.:
503-429
Distrelec Article No.:
303-66-002
Mfr. Part No.:
1300250108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130025

Jacket Colour

Grey

Jacket Material

PVC

Cable Length

30m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

30V

IP Rating

IP67

Standards/Approvals

CSA LR6837, UL E152210

COO (Country of Origin):
PL
The Molex Mini-Change A-Size Double-Ended Cordset is engineered for versatility and reliability in circular industrial applications. This high-performance cordset provides seamless connectivity with a robust design, accommodating a range of environments. Designed with five poles and constructed from Durable materials, it ensures optimal performance for device networking. Whether deploying in industrial automation or demanding environments, this cordset boasts an IP67 rating, assuring protection against dust and water ingress. With a substantial 30.0m length, it offers the flexibility needed for expansive setups. Ideal for use with DeviceNet systems, this cordset exemplifies strength and efficiency, making it a VITAL component for mission-critical operations.

Engineered for high-performance in demanding environments

IP67 rating guarantees superior protection against dust and moisture

Constructed with a grey PVC cable jacket for durability

Suitable for use in various industrial automation scenarios

Threaded coupling style facilitates a secure and reliable connection

Designed for flexibility with an impressive length of 30.0m

Made with high-quality materials to enhance durability and longevity

Threaded connections cut down on the risk of accidental disconnections

Five poles facilitate robust device networking capabilities

Ideal for DeviceNet applications ensuring seamless communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy