Molex Male 5 way Straight to Female 5 way Straight Cordset, 9 m
- RS Stock No.:
- 472-753
- Distrelec Article No.:
- 304-55-947
- Mfr. Part No.:
- 1300250083
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£355.89
(exc. VAT)
£427.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £355.89 | £177.945 |
*price indicative
- RS Stock No.:
- 472-753
- Distrelec Article No.:
- 304-55-947
- Mfr. Part No.:
- 1300250083
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130025 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 9m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130025 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 9m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex mini-change A-size double-ended cordset is engineered to meet the demands of your industrial connectivity needs. Designed with five poles for efficient data and power transmission, this robust assembly features thread coupling for a secure connection. Its Durable grey PVC jacket not only enhances flexibility but also ensures superior protection against environmental factors. Ideal for DeviceNet applications, the 9.0m length makes it suitable for extensive setups without compromising performance. Whether you're in a factory or a technology-driven environment, this cordset is built to deliver reliability and efficiency where it matters most.
Designed for seamless connectivity in industrial applications
Threaded coupling style ensures a secure lock and easy installation
Exceptional IP67 rating provides dust and water resistance
Compliant with industry regulations for peace of mind
Versatile cable diameter suited for various mounting requirements
Temperature range supports a wide array of operational conditions
Materials chosen for durability and longevity in demanding environments
Ideal for applications that require both power and data transmission
Related links
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 3 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 4 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 5 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 30 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 65 m
- Molex Male 5 way Straight to Female Straight Cordset, 2 m
