Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 4 m
- RS Stock No.:
- 504-558
- Distrelec Article No.:
- 304-55-897
- Mfr. Part No.:
- 1200660380
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£225.06
(exc. VAT)
£270.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £225.06 | £22.506 |
*price indicative
- RS Stock No.:
- 504-558
- Distrelec Article No.:
- 304-55-897
- Mfr. Part No.:
- 1200660380
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Cable Length | 4m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, EU RoHS, IEC 61249-2-21, IEC 62474, IPC 1752A Css C, IPC 1752A Css D, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Cable Length 4m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, EU RoHS, IEC 61249-2-21, IEC 62474, IPC 1752A Css C, IPC 1752A Css D, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is designed to provide reliable electrical connections in industrial settings. Featuring 4 poles, the product offers a robust male-to-female configuration that ensures secure connections while enabling flexibility in installation. Crafted from high-quality materials, including TPE for the cable jacket and nickel-plated brass for the coupling nut, this cordset combines durability with excellent performance. The 4.0m length accommodates diverse applications, making it a versatile choice for your connecting needs. Additionally, it boasts an IP67 rating, ensuring protection against dust and immersion in water, which enhances its reliability across various environmental conditions. With an operating temperature range from -20° to +105°C, this cordset is engineered to perform under challenging circumstances, providing peace of mind during operations.
IP67 rating ensures optimal protection from dust and water ingress
Four-pole configuration promotes efficient electrical connections
Crafted from TPE, offering exceptional durability and flexibility
Nickel-plated brass coupling nut enhances corrosion resistance
Operating temperature range supports a wide variety of industrial environments
Net weight of 187.5g allows for easy handling and installation
Cable diameter of 5.30mm provides a Compact solution for tight spaces
Threaded coupling style allows for secure and stable connections
Compatible with 22 AWG wire size, facilitating standard electrical connections
Related links
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way M12 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way M12 1 m
