Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 1 m
- RS Stock No.:
- 471-403
- Distrelec Article No.:
- 304-61-888
- Mfr. Part No.:
- 1200668830
- Brand:
- Molex
Subtotal (1 bag of 12 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.70 | £11.975 |
*price indicative
- RS Stock No.:
- 471-403
- Distrelec Article No.:
- 304-61-888
- Mfr. Part No.:
- 1200668830
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Cable Length | 1m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IEC62474, IPC 1752A Class D, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Cable Length 1m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IEC62474, IPC 1752A Class D, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset redefines connectivity solutions for industrial applications. Designed with exceptional engineering, this cordset features a robust construction that ensures reliability in harsh environments. Boasting a length of 1.0m and an intricate four-pole wiring configuration, its tailored to provide optimal performance for various electronic systems. The knurled hexnut coupling style enhances secure connections, while the IP67 rating promises protection against dust and water ingress, making it Ideal for outdoor or challenging settings. Further, the black TPU WSOR cable imbues flexibility and resilience in any setup. Ideal for professionals seeking Durable and efficient solutions, this cordset marries practicality with high-tech design, setting a new standard in circular industrial cordsets.
IP67 rating ensures protection against moisture and dust
Knurled hexnut coupling provides a secure locking mechanism
Constructed with Durable TPU material for increased flexibility
Optimised for a broad temperature range for diverse operating conditions
Lightweight design facilitates easy installation in tight spaces
Four pole configuration enhances connectivity options in industrial systems
Black cable jacket offers an aesthetically pleasing and unobtrusive appearance
Designed to meet rigorous industry compliance standards for safety and performance
Related links
- Molex Male 4 way M12 1 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 6 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
