Molex Male 4 way M12, Straight to Female 4 way M12 Micro Change Cordset, 6 m
- RS Stock No.:
- 468-064
- Distrelec Article No.:
- 304-55-898
- Mfr. Part No.:
- 1200660382
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
£223.41
(exc. VAT)
£268.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £223.41 | £111.705 |
*price indicative
- RS Stock No.:
- 468-064
- Distrelec Article No.:
- 304-55-898
- Mfr. Part No.:
- 1200660382
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 6m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 6m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for versatility and durability in demanding industrial environments. Designed specifically for applications requiring reliable connections, this cordset features a robust construction that includes a yellow TPE cable for enhanced visibility and resilience. The cordset is meticulously crafted to offer a connection between male (straight) and female (90°) Micro-Change (M12) connectors, making it an Ideal choice for a variety of setups. With an operational temperature range of -20° to +105°C, it ensures optimal performance in fluctuating conditions, making it a dependable solution for professionals in the field. The 4-pole configuration and impressive 6.0m length provide the flexibility needed for various installations, while the IP67 rating guarantees protection against dust and water ingress.
Optimized for industrial applications with high reliability
Enhanced visibility with a yellow TPE jacket
Designed for both male and female Micro-Change (M12) connections
Suitable for a wide range of operational temperatures
IP67 rated for excellent dust and water resistance
Flexible 6.0m length Ideal for diverse setups
4-pole design accommodates various connectivity needs
Constructed with Durable materials for prolonged use
Related links
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
