Molex Male 4 way Straight to Female 4 way Straight Cordset, 10 m
- RS Stock No.:
- 477-729
- Distrelec Article No.:
- 304-55-933
- Mfr. Part No.:
- 1300100873
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£309.56
(exc. VAT)
£371.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £309.56 | £154.78 |
*price indicative
- RS Stock No.:
- 477-729
- Distrelec Article No.:
- 304-55-933
- Mfr. Part No.:
- 1300100873
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Cable Length | 10m | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, Low-Halogen Status Not Low-Halogen per IEC 61249-2-21, REACH SVHC Contains Lead per D(2024)6225-DC (07 Nov 2024), UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Cable Length 10m | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, Low-Halogen Status Not Low-Halogen per IEC 61249-2-21, REACH SVHC Contains Lead per D(2024)6225-DC (07 Nov 2024), UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change A-Size double-ended cordset is expertly designed for reliability and efficiency in demanding industrial environments. It features a robust construction with a yellow TPE cable that ensures visibility and durability, making it Ideal for a range of applications. Equipped with four poles, this cordset connects male and female ends smoothly, ensuring consistent performance. With an impressive length of 10 metres, it provides flexibility and ease of use in various settings, while maintaining an IP67 rating to protect against dust and water ingress. This product is perfect for those seeking a dependable solution for connectivity needs in circular industrial applications.
Designed with a yellow TPE cable for enhanced visibility
Features a Durable construction to withstand harsh conditions
Equipped with threaded coupling style for secure connections
Complies with multiple environmental regulations for peace of mind
Offers excellent flexibility with a generous length of 10 metres
Supports a wide operating temperature range for versatile use
Boasts a maximum voltage of 600V for versatile electrical applications
Incorporates copper alloy contacts for superior conductivity
Lightweight design facilitates ease of handling during installation
Related links
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way D-Sub Straight Cordset, 10 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 3 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 500 mm
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 2 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 20 m
