Molex Male 4 way D-Sub, Straight to Female 4 way D-Sub, Straight Cordset, 10 m
- RS Stock No.:
- 477-746
- Distrelec Article No.:
- 303-66-025
- Mfr. Part No.:
- 1300640245
- Brand:
- Molex
Subtotal (1 unit)*
£376.10
(exc. VAT)
£451.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.10 |
*price indicative
- RS Stock No.:
- 477-746
- Distrelec Article No.:
- 303-66-025
- Mfr. Part No.:
- 1300640245
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130064 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | D-Sub, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | D-Sub, Straight | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IEC 61249-2-21, UL E258922 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130064 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A D-Sub, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B D-Sub, Straight | ||
Connector Gender B Female | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IEC 61249-2-21, UL E258922 | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset is designed for seamless connectivity in demanding industrial environments. Featuring a reliable design that ensures optimal performance, it connects between male and female connectors with a 10 AWG gray PVC cable. Crafted for versatility, this product is Ideal for applications requiring durability and reliability, making it a TOP choice for professionals in the circular industrial sector. The cordset stands out with an impressive IP67 rating, ensuring protection against dust and water ingress, while its optimal temperature range allows for operation in extreme conditions. Whether for production lines or machinery connections, this product promises unparalleled stability and efficiency.
IP67 rating provides excellent protection against moisture and dust
10 AWG cable is designed for high-performance electrical connectivity
Threaded coupling style ensures a secure and stable connection
Constructed from high-quality materials for enhanced durability
Suitable for a wide range of temperature variations from -20° to +90°C
Straight orientation simplifies installation and usage
Gender configuration allows for flexible connection options
Related links
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 10 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 10 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 10 m
