Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 10 m
- RS Stock No.:
- 468-236
- Distrelec Article No.:
- 304-55-918
- Mfr. Part No.:
- 1201080038
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
£150.78
(exc. VAT)
£180.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.78 | £50.26 |
*price indicative
- RS Stock No.:
- 468-236
- Distrelec Article No.:
- 304-55-918
- Mfr. Part No.:
- 1201080038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Cable Length | 10m | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Cable Length 10m | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is meticulously designed for reliable connections in various industrial applications. Featuring a robust build, this cordset ensures optimal performance while maintaining a sleek and streamlined aesthetic. Engineered with a 4-pole configuration, it facilitates seamless data transmission and power delivery, making it an essential component for automation systems. The cordset's 10-metre length provides generous reach, offering flexibility in installation without compromising on quality. Made from Durable PVC, it withstands the rigours of industrial environments, further enhanced by its IP67 rating, ensuring protection against dust and water. This cordset has been developed to ease integration and enhance connection reliability, positioning itself as a premium choice for those seeking superior performance in demanding settings.
Crafted with high quality materials for exceptional durability
IP67 rating provides excellent protection against environmental hazards
The sleek design enhances installation aesthetics without compromising functionality
Facilitates efficient and reliable data transmission across various industrial applications
Lightweight construction contributes to easy handling and installation
