Molex Female 4 way M12, Straight to Male Pigtail Cordset, 200 mm
- RS Stock No.:
- 477-376
- Distrelec Article No.:
- 304-64-181
- Mfr. Part No.:
- 1300540012
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£203.29
(exc. VAT)
£243.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.29 | £25.411 |
*price indicative
- RS Stock No.:
- 477-376
- Distrelec Article No.:
- 304-64-181
- Mfr. Part No.:
- 1300540012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130054 | |
| Cable Length | 200mm | |
| Jacket Material | PVC | |
| Jacket Colour | Teal | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 125V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E200650 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130054 | ||
Cable Length 200mm | ||
Jacket Material PVC | ||
Jacket Colour Teal | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 125V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E200650 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Receptacle offers a robust solution for your industrial connectivity needs. Designed to ensure reliable performance, this receptacle seamlessly connects to a pigtail, measuring 0.20m in length. With a D-coded configuration and an IP67 rating, it provides superior protection against dust and moisture, making it Ideal for demanding environments. This innovative product not only meets stringent performance standards but also features a Durable construction with PVC materials, ensuring longevity and resilience in various applications. The incorporation of industry compliance standards demonstrates its reliability, enabling you to maintain productivity without compromise.
Offers a compact, streamlined design for efficient space utilisation
Engineered for easy installation with a threaded coupling style
Rated for a maximum current of 1.5A, ensuring safe electrical performance
Colour-coded cable jacket enhances visibility and ease of identification
Supports usage in extreme temperature ranges from -25° to +75°C
Complies with multiple industry standards for assured quality and safety
Features gold plating for improved conductivity and reduced wear
Supports circular industrial cordsets for versatile applications
Related links
- Molex Female 4 way M12 1 m
- Molex Female 4 way M12 3 m
- Molex Female 4 way M12 20 m
- Molex Female 4 way Right Angle to Male Pigtail Cordset, 2 m
- Molex Female 4 way Straight to Male Pigtail Cordset, 2 m
- Molex Female 4 way Straight to Male Pigtail Cordset, 10 m
- Molex Female 4 way M12 20 m
- Molex Female 4 way M12 15 m
