Molex Female 4 way Straight to Male Pigtail Cordset, 10 m

Subtotal (1 pack of 5 units)*

£157.68

(exc. VAT)

£189.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.68£31.536

*price indicative

RS Stock No.:
504-575
Distrelec Article No.:
304-64-152
Mfr. Part No.:
1200798128
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120079

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Pigtail

Connector Gender B

Male

Voltage

25V

IP Rating

IP69K

Standards/Approvals

LS0H, UL 21198

COO (Country of Origin):
PL
The Molex Ultra-Lock (M12) Single-Ended Cordset is expertly designed to ensure robust and reliable connectivity for circular industrial applications. Crafted with precision, this 4-pole, A-coded female cordset to pigtail configuration seamlessly combines high performance with exceptional flexibility. Boasting a Durable 10.0m cable crafted from high-grade PUR material, it is engineered for optimal performance even in challenging environments, ensuring longevity under varying conditions. Its IP69K rating certifies its resistance to dust and high-pressure water ingress, making it suitable for demanding industrial tasks. With easy push-to-lock coupling and an operating temperature range of -40° to +80°C, this cordset guarantees safe and effective electrical connections, addressing the needs of modern industrial operations.

Versatile design suitable for a wide array of industrial applications

High flexibility ensures adaptability to various installation scenarios

Durable construction includes materials that withstand harsh conditions

Enhanced protection against environmental factors with an IP69K rating

Easy installation process facilitated by user-friendly connection features

Proven reliability, ensuring continuous operation in diverse environments

Carefully selected materials contribute to the product’s overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy