Molex Male 4 way M12, Straight to Male 4 way Pigtail Cordset, 1 m
- RS Stock No.:
- 477-486
- Distrelec Article No.:
- 304-62-003
- Mfr. Part No.:
- 1300480038
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-486
- Distrelec Article No.:
- 304-62-003
- Mfr. Part No.:
- 1300480038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Material | PVC | |
| Jacket Colour | Teal | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC 62474, UL E200650 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Material PVC | ||
Jacket Colour Teal | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC 62474, UL E200650 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
The Molex Micro-Change (M12) single-ended cordset exemplifies robust engineering, designed for applications demanding reliability and performance. Its innovative design features a male straight connector leading to a pigtail, ensuring a versatile fit for various setups. Constructed with high-quality PVC material, the cordset is built to withstand harsh environments while maintaining optimal electrical performance. With a Compact diameter of just 5.59mm, it fits seamlessly into space-constrained applications, and its impressive IP67 rating guarantees protection against dust and water ingress. Whether its for industrial machinery or automation projects, this cordset provides an efficient connection that stands the test of time.
Engineered for exceptional durability in demanding environments
Designed to facilitate easy installation and secure connections
Compatible with a diverse range of industrial applications
Offers reliable performance with a maximum current of 1.5A and voltage rating of 30V
Features a clear colour-coded cable jacket for easy identification
Threaded coupling style ensures a tight and reliable connection
Utilises high-quality copper alloy contacts for excellent conductivity
Provides a wide temperature range operability, enhancing its versatility in various climates
Incorporates a lightweight design, making it suitable for portable applications
Meets various compliance standards, ensuring peace of mind for regulatory requirements
Related links
- Molex Male 4 way M8 1 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way M8 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way M12 1 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way Straight to Male RJ45 1 m
