Molex Male 4 way M12, Right Angle to Male 4 way Right Angle Plug Cordset, 1 m

Subtotal (1 pack of 3 units)*

£151.29

(exc. VAT)

£181.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£151.29£50.43

*price indicative

RS Stock No.:
468-237
Distrelec Article No.:
304-61-940
Mfr. Part No.:
1201080058
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Cordset

Jacket Colour

Teal

Cable Length

1m

Jacket Material

PVC

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Right Angle Plug

Connector Gender B

Male

Voltage

30V

Standards/Approvals

REACH, RoHS

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) to Ultra-Lock (M12) double-ended cordset is designed to ensure reliable connections in industrial settings. Engineered for durability and performance, it features a robust design that accommodates four poles and is suitable for a variety of applications. The shielded PUR cable not only provides excellent protection against environmental factors but also maintains optimal signal integrity. With a 1.0m length, this cordset is perfect for versatile setups, while its male-to-male configuration ensures compatibility across numerous devices. Whether you are upgrading your existing setup or constructing a new one, this cordset guarantees dependable operation without compromise.

Designed for compatibility with Micro-Change and Ultra-Lock systems

Shielded cable construction protects against electromagnetic interference

IP67 rating ensures protection against dust and water ingress

Durable PVC material enhances longevity and performance in tough conditions

90° connector orientation facilitates easy installation in tight spaces

Lightweight design contributes to easier handling and installation

D-coded keyway helps prevent incorrect connections

Meets various compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy