Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- RS Stock No.:
- 471-570
- Distrelec Article No.:
- 304-56-933
- Mfr. Part No.:
- 1201080252
- Brand:
- Molex
Subtotal (1 pack of 4 units)*
£151.04
(exc. VAT)
£181.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.04 | £37.76 |
*price indicative
- RS Stock No.:
- 471-570
- Distrelec Article No.:
- 304-56-933
- Mfr. Part No.:
- 1201080252
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Colour | Green | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, REACH SVHC | |
| IP Rating | IP20, IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Colour Green | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, REACH SVHC | ||
IP Rating IP20, IP67 | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock (M12) Receptacle to RJ-45 Double-Ended Cordset is engineered to deliver exceptional performance and reliability in various industrial applications. Featuring a robust 4-pole design, this product seamlessly connects your devices with a shielded PUR cable, ensuring both durability and high-quality signal transmission. With a length of 1.0m, it meets the demands of installations where flexibility and strength are paramount. Its distinctive male to female configuration guarantees compatibility across a range of devices, while the unique D-coded keyway adds an additional layer of security to the connection. Designed to operate effectively in a challenging environment, the cordset adheres to industry standards, ensuring compliance and safety for your applications.
Designed for industrial Ethernet connectivity, enhancing network reliability
Suitable for various operating temperature ranges, enabling use in diverse environments
An IP67 rated end ensures protection against dust and water ingress
Flexible PUR material contributes to long-lasting resilience against wear
The shielded design aids in reducing signal interference for superior performance
A lightweight design simplifies installation without compromising on strength
Threaded coupling style facilitates a secure connection between devices
Related links
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 1 m
- Molex Male 4 way Straight to Male RJ45 1 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M8 Straight Cordset, 1 m
- Molex Male 4 way M12 1 m
- Molex Male 5 way Straight to Female 5 way Straight Cordset, 1 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 1 m
- Molex Male 8 way M12 Straight Cordset, 1 m
