TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

£219.70

(exc. VAT)

£263.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.70

*price indicative

RS Stock No.:
476-147
Distrelec Article No.:
303-18-348
Mfr. Part No.:
3-2322423-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

232

Product Type

Sensor Actuator Cable

Jacket Colour

Blue

Cable Length

20m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

M8, Straight

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) 20.0M CAT 7 is an essential cable assembly designed for robust industrial applications. The product combines superior engineering with exceptional performance, ensuring reliable connectivity in demanding environments. It features a low halogen composition, contributing to its environmental compliance, while its design facilitates seamless integration into existing systems. Crafted to meet rigorous standards, this cable assembly guarantees high-speed data transmission and optimal durability, making it a smart choice for professionals seeking quality and reliability in their connectivity solutions.

Optimized for high-speed data transfer and communication

Designed with low halogen materials for reduced environmental impact

Compatible with various industrial applications, enhancing versatility

Durable construction ensures longevity even in challenging conditions

Facilitates easy installation and maintenance, saving time and effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy