TE Connectivity Male 4 way M12, Straight to Circular Connector

Subtotal (1 pack of 3 units)*

£314.47

(exc. VAT)

£377.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£314.47£104.823

*price indicative

RS Stock No.:
472-634
Distrelec Article No.:
304-49-263
Mfr. Part No.:
1-2823589-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

M12 Rail Bulkhead PCB

Product Type

Circular Connector

Jacket Colour

Silver

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Voltage

50V

IP Rating

IP67

Standards/Approvals

IEC

COO (Country of Origin):
DE
The TE Connectivity four-position circular connector is designed for seamless cable-to-cable applications, ensuring reliability in various industrial environments. Engineered with a robust metal shell, this connector stands out with its IP67 rating, offering superior environmental protection against dust and moisture. The reverse gender design not only enhances functionality but also facilitates secure connections in tight spaces. Made from durable nickel and zinc alloy materials, this connector is ideal for signal transmission applications, boasting a maximum current rating of 4 A and a data rate of up to 1 Gb/s. Assembled in a factory environment, it guarantees excellent quality and performance, making it a staple for organisations seeking dependable connectivity solutions.

Sealable design enhances protection from environmental hazards

Preloaded contacts ensure optimal performance during high-frequency operations

Keyed mating alignment provides ease of connection and prevents mismatches

Factory assembled for quick installation and reduced assembly time

Lightweight construction eases handling while providing durability

Suitable for a wide operating temperature range, maintaining performance under diverse conditions

Low fire hazard thermoplastic insulation ensures safety in various applications

Nickel plating on the shell improves corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy