TE Connectivity Male 4 way M12, Straight to Circular Connector
- RS Stock No.:
- 475-425
- Distrelec Article No.:
- 304-49-262
- Mfr. Part No.:
- 1-2823589-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£163.35
(exc. VAT)
£196.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.35 | £54.45 |
*price indicative
- RS Stock No.:
- 475-425
- Distrelec Article No.:
- 304-49-262
- Mfr. Part No.:
- 1-2823589-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Series | M12 Rail Bulkhead PCB | |
| Jacket Colour | Silver | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Voltage | 50V | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Series M12 Rail Bulkhead PCB | ||
Jacket Colour Silver | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Voltage 50V | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 4 Position Circular Connector redefines connectivity with its robust design and exceptional performance. Engineered for cable-to-cable applications, this sealable connector offers reliable signal transmission while ensuring environmental protection with an IP67 rating. The metalised shell not only enhances durability but also provides a sleek aesthetic appeal. Its reverse gender configuration allows for versatile installation, catering to diverse project needs. The device's superior materials, including nickel-plated zinc alloy, further contribute to its longevity and resilience in various operating conditions. With a wide temperature range and the ability to handle data rates of up to 1 Gb/s, this connector is a perfect choice for industries requiring precision and reliability. Built for ease of use, this connector is designed to facilitate seamless assembly with preloaded contacts, ensuring swift and hassle-free setup.
IP67 rating offers complete dust-tight and water-resistant protection
Reverse gender configuration allows for versatile installation options
Designed with a metal-shell that enhances durability and aesthetic appeal
Capable of handling data rates of up to 1 Gb/s for efficient signal transmission
Manufactured from low fire hazard thermoplastic for added safety
Preloaded contacts simplify assembly, ensuring a swift setup process
Wide operational temperature range suits various environmental conditions
Durability rating of 250 cycles provides long-lasting performance
Related links
- TE Connectivity Male 4 way M12, Straight to Circular Connector
- TE Connectivity Female 4 way M12, Straight to Circular Connector
- TE Connectivity Male 5 way M12, Straight to Circular Connector
- TE Connectivity Male M12, Straight to Circular Connector
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
