TE Connectivity Female 4 way M12, Straight to Circular Connector

Subtotal (1 pack of 3 units)*

£342.10

(exc. VAT)

£410.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£342.10£114.033

*price indicative

RS Stock No.:
475-427
Distrelec Article No.:
304-49-264
Mfr. Part No.:
1-2823589-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector

Series

M12 Rail Bulkhead PCB

Jacket Material

Thermoplastic

Jacket Colour

Silver

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

4

Voltage

50V

IP Rating

IP67

Standards/Approvals

IEC

COO (Country of Origin):
DE
The TE Connectivity 4 Position Circular Connector is a versatile solution designed for cable-to-cable connections, offering a sealable interface ideal for signal applications. Engineered with a reverse gender feature, this connector ensures seamless integration while maintaining robust performance in demanding environments. Its nickel and zinc alloy construction provides exceptional durability, making it suitable for harsh conditions. With an IP67 rating, the connector is well-protected against dust and water ingress, ensuring reliable operation in any situation. Its lightweight design of 25g promotes easy handling without compromising strength, allowing for uncomplicated installation across various setups. Designed to support an operating temperature range of -40 to 85 °C, this connector guarantees reliable functionality in extreme conditions, making it an essential component in various industrial applications.

Sealable design enhances protection against environmental elements

Reverse gender feature allows for unique and secure connections

Metal-shelled construction ensures strength and long-lasting performance

Lightweight profile enables easy handling during installation

IP67 rating provides superior resistance to dust and water

Wide operating temperature range supports diverse applications

Suitable for high-quality signal transmission

Preloaded contacts facilitate easy and reliable connection

Durable materials reduce the need for frequent replacements

Factory assembled for consistent quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy