TE Connectivity Female 4 way M12, Straight to Circular Connector
- RS Stock No.:
- 475-428
- Distrelec Article No.:
- 304-49-267
- Mfr. Part No.:
- 1-2823590-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£199.14
(exc. VAT)
£238.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.14 | £66.38 |
*price indicative
- RS Stock No.:
- 475-428
- Distrelec Article No.:
- 304-49-267
- Mfr. Part No.:
- 1-2823590-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 Rail Bulkhead PCB | |
| Product Type | Circular Connector | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Silver | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 Rail Bulkhead PCB | ||
Product Type Circular Connector | ||
Jacket Material Thermoplastic | ||
Jacket Colour Silver | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5 Position Circular Connector is designed for reliability and versatility in demanding environments. With a robust build and a sealable structure, this connector ensures optimal performance for cable-to-cable applications. Featuring a reverse gender layout, it enhances connection safety, preventing mismating during installation. Made with nickel-plated zinc alloy, it is engineered to withstand challenging conditions while maintaining excellent signal integrity. The IP67 rating signifies its dust-tight and waterproof capabilities, making it an ideal choice for outdoor and harsh industrial environments. This connector's factory-assembled design streamlines installation and reduces assembly time, allowing projects to move forward efficiently.
Engineered for high-performance signal transmission
Robust construction maximises durability in demanding applications
Sealable design prevents moisture and dust ingress
Nickel plating enhances corrosion resistance
Designed with a keying feature for simplified alignment during mating
Factory assembled to ensure quality and reliability
Compatible with a wide range of assembly tooling
Lightweight design aids in managing overall equipment weight
Offers a broad operating temperature range for versatility
Related links
- TE Connectivity Male 5 way M12, Straight to Circular Connector
- TE Connectivity Female 4 way M12, Straight to Circular Connector
- TE Connectivity Male M12, Straight to Circular Connector
- TE Connectivity Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way M12, Straight to Circular Connector
- TE Connectivity Female 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- TE Connectivity Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 7000 mm
- TE Connectivity Female 4 way M12 to Female 4 way M12 Pigtail Sensor Actuator Cable, 1.5 m
