PB SWISS TOOLS Screwdriver, H3 Tip, 100 mm Blade, 190mm Overall
- RS Stock No.:
- 288-8784
- Distrelec Article No.:
- 300-87-731
- Mfr. Part No.:
- PB 8205.3-100
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8784
- Distrelec Article No.:
- 300-87-731
- Mfr. Part No.:
- PB 8205.3-100
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | H3 | |
| Blade Length | 100mm | |
| Overall Length | 190mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size H3 | ||
Blade Length 100mm | ||
Overall Length 190mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The hex key with handle for hexagon socket screws is a must-have tool for any DIY enthusiast or professional tradesperson. Designed for precision and durability, this product ensures smooth and efficient operation in various tasks.
High-quality construction for durability and longevity
Reliable performance to ensure consistency in operation
Designed to meet technical specifications for optimal functionality
Easy to use and install for convenience
Related links
- PB SWISS TOOLS Hexagon Nut Driver 90 mm Blade, 190mm Overall
- PB SWISS TOOLS Screwdriver 80 mm Blade, 157mm Overall
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- PB SWISS TOOLS Screwdriver 70 mm Blade, 147mm Overall
- PB SWISS TOOLS Screwdriver 80 mm Blade, 175mm Overall
- PB SWISS TOOLS Screwdriver, 100 mm Blade
- PB SWISS TOOLS Screwdriver, 100 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50mm Overall
