PB SWISS TOOLS Screwdriver, H2 Tip, 80 mm Blade, 157mm Overall
- RS Stock No.:
- 288-8783
- Distrelec Article No.:
- 300-87-729
- Mfr. Part No.:
- PB 8205.2-80
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8783
- Distrelec Article No.:
- 300-87-729
- Mfr. Part No.:
- PB 8205.2-80
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | H2 | |
| Blade Length | 80mm | |
| Overall Length | 157mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size H2 | ||
Blade Length 80mm | ||
Overall Length 157mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The hex key with handle for hexagon socket screws is a must-have tool for any DIY enthusiast or professional tradesperson. Designed for precision and durability, this product ensures smooth and efficient operation in various tasks.
High-quality construction ensures long-lasting durability
Precision engineering for reliable performance
Compact design for easy integration into existing systems
Wide range of operating temperatures for versatile use
Easy to install and maintain for user convenience
Related links
- PB SWISS TOOLS Screwdriver 80 mm Blade, 175mm Overall
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver, 80 mm Blade
- PB SWISS TOOLS Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- PB SWISS TOOLS Screwdriver 100 mm Blade, 190mm Overall
- PB SWISS TOOLS Screwdriver 70 mm Blade, 147mm Overall
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50mm Overall
