PB SWISS TOOLS Screwdriver, H1.5 Tip, 70 mm Blade, 147mm Overall
- RS Stock No.:
- 288-8781
- Distrelec Article No.:
- 300-87-728
- Mfr. Part No.:
- PB 8205.1.5-70
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8781
- Distrelec Article No.:
- 300-87-728
- Mfr. Part No.:
- PB 8205.1.5-70
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | H1.5 | |
| Blade Length | 70mm | |
| Overall Length | 147mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size H1.5 | ||
Blade Length 70mm | ||
Overall Length 147mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The hex key with handle for hexagon socket screws is a must-have tool for any DIY enthusiast or professional tradesperson. Designed for precision and durability, this product ensures smooth and efficient operation in various tasks.
Ergonomically designed handle for comfortable grip and precise control
Constructed from durable materials for long-lasting performance
Suitable for use with hexagon socket screws for versatility
Precision engineering for accurate and efficient fastening
Compact size for easy storage and portability
Related links
- PB SWISS TOOLS Screwdriver 80 mm Blade, 157mm Overall
- PB SWISS TOOLS Screwdriver 100 mm Blade, 190mm Overall
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- PB SWISS TOOLS Screwdriver 80 mm Blade, 175mm Overall
- PB SWISS TOOLS Screwdriver, 70 mm Blade
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 120 mm Blade, 230mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ2 Tip 95mm Overall
