PB SWISS TOOLS Screwdriver, PH1 Tip, 80 mm Blade, 175mm Overall
- RS Stock No.:
- 288-8778
- Distrelec Article No.:
- 180-40-655
- Mfr. Part No.:
- PB 8190/1-80
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.90
(exc. VAT)
£5.88
(inc. VAT)
- RS Stock No.:
- 288-8778
- Distrelec Article No.:
- 180-40-655
- Mfr. Part No.:
- PB 8190/1-80
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 80mm | |
| Overall Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 80mm | ||
Overall Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The screwdriver is the perfect tool for precision work. With a warm grip feel and color-coded handle size, this screwdriver ensures comfort and ease of use. The soft handle coating made of skin-friendly Santoprene allows for high hand torques without effort, providing optimum performance in all applications.
Color-coded handle size for easy selection
Soft handle coating made of skin-friendly Santoprene for a pleasant grip feel
High hand torques without effort for efficient performance
Precision design for Phillips screws acc. to DIN ISO 8764-1
Suitable for sizes 2.5-3 with a length of 80mm
Related links
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 80 mm Blade, 157mm Overall
- PB SWISS TOOLS Screwdriver, 80 mm Blade
- PB SWISS TOOLS Screwdriver, 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 100 mm Blade, 190mm Overall
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- PB SWISS TOOLS Screwdriver 70 mm Blade, 147mm Overall
- CK Screwdriver 75 mm Blade, 175mm Overall

