PB SWISS TOOLS Hexagon Nut Driver, H3 Tip, 90 mm Blade, 190mm Overall
- RS Stock No.:
- 288-8823
- Distrelec Article No.:
- 180-21-945
- Mfr. Part No.:
- PB8200/5.5
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8823
- Distrelec Article No.:
- 180-21-945
- Mfr. Part No.:
- PB8200/5.5
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Tip Size | H3 | |
| Blade Length | 90mm | |
| Overall Length | 190mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Tip Size H3 | ||
Blade Length 90mm | ||
Overall Length 190mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Hex Nut Screwdriver with an H3 hex head size is a reliable tool designed for precision work. With a blade length of 90 mm crafted from durable steel. The screwdriver features an ergonomic handle. Ideal for tasks requiring the tightening or loosening of hex nuts.
Socket wrenches with SwissGrip handle
Related links
- PB SWISS TOOLS Hexagon Nut Driver 90 mm Blade, 195mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 85 mm Blade, 180mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 100 mm Blade, 205mm Overall
- PB SWISS TOOLS Screwdriver 100 mm Blade, 190mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 120 mm Blade, 230mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190mm Overall
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 190mm Overall
