PB SWISS TOOLS Hexagon Nut Driver, H3.5 Tip, 90 mm Blade, 195mm Overall
- RS Stock No.:
- 288-8825
- Distrelec Article No.:
- 180-21-946
- Mfr. Part No.:
- PB8200/6
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8825
- Distrelec Article No.:
- 180-21-946
- Mfr. Part No.:
- PB8200/6
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Tip Size | H3.5 | |
| Blade Length | 90mm | |
| Overall Length | 195mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Tip Size H3.5 | ||
Blade Length 90mm | ||
Overall Length 195mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The ergonomic H3.5 hex nut screwdriver, ideal for comfortable and efficient use with hexagonal nuts and bolts.
Blade length 90 mm
Screwdriver blade material Steel
Related links
- PB SWISS TOOLS Hexagon Nut Driver 90 mm Blade, 190mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 85 mm Blade, 180mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 100 mm Blade, 205mm Overall
- PB SWISS TOOLS Hexagon Nut Driver 120 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 90 mm Blade, 195mm Overall
- Facom Screwdriver 90 mm Blade, 195mm Overall
- PB SWISS TOOLS Screwdriver 90 mm Blade, 170mm Overall
- Teng Tools Hexagon Nut Driver 147mm Overall
