SAM Screwdriver, PZ3 Tip, 150 mm Blade, 230mm Overall
- RS Stock No.:
- 667-019
- Mfr. Part No.:
- ZTC-3PZ150
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£15.79
(exc. VAT)
£18.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.79 |
*price indicative
- RS Stock No.:
- 667-019
- Mfr. Part No.:
- ZTC-3PZ150
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 230mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 230mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V is expertly designed for maximum safety and comfort while working with live wires. Its sheathed burnished round blade ensures exceptional durAbility and precision. This insulated tool features a twin-material handle that provides a firm grip, facilitating easy manoeuvrAbility in tight spaces. Specifically crafted for Terminal dominoes, its milled blade head allows for effortless access to screws, ensuring efficiency during electrical tasks. With the Ability to withstand high voltage, this screwdriver is an essential addition to any electrician's toolkit, guaranteeing reliAbility and peace of mind in various applications.
Insulated for safe use up to 1000V, providing protection during electrical work
Milled head design enhances access to screws in challenging locations
Twin-material handle improves grip and comfort for extended use
Burnished round blade delivers robustness and precision during operation
Lightweight construction ensures ease of handling without sacrificing performance
Guaranteed against faults under normal use, promising reliability in a professional setting
Related links
- SAM Screwdriver 150 mm Blade, 270mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Screwdriver 100 mm Blade, 112mm Overall
- SAM Screwdriver 125 mm Blade, 230mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
