SAM Screwdriver Set, 3.5 mm Tip, 150 mm Blade VDE/1000V Approved

Subtotal (1 unit)*

£43.73

(exc. VAT)

£52.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.73

*price indicative

RS Stock No.:
666-708
Mfr. Part No.:
ZTC-PJ5
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Screwdriver Set

Tip Size

3.5 mm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

150mm

Standards/Approvals

CEI 60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage 1000 volt insulated slotted and Phillips screwdriver set includes five essential screwdrivers, designed for safe electrical work. With insulation rated for up to 1000 volts, these screwdrivers provide enhanced protection against electrical shocks. The set offers a variety of sizes to handle both slotted and Phillips screws, ensuring reliable performance in electrical and industrial applications. The total weight of the set is 400g.

Includes 1000V insulation for added safety in electrical work

Provides slotted and Phillips screwdrivers for different screw types

Weighs 400g for easy handling and portability

Delivers reliable performance in electrical and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy