PB SWISS TOOLS Screwdriver Set Slotted Insulated, 6-Piece
- RS Stock No.:
- 288-8753
- Distrelec Article No.:
- 301-39-607
- Mfr. Part No.:
- PB 5543.SL
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8753
- Distrelec Article No.:
- 301-39-607
- Mfr. Part No.:
- PB 5543.SL
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The slim screwdriver set is a high-quality tool designed for professionals. With a blade reduced to the tip, fully insulated handle, and non-slip elastomer covering, it is perfect for reaching deep-set screws and spring tension elements. Suitable for fine tuning work and fast turning, this set is a space-saving solution for electricians.
Reduced blade diameter for easy access to deep-set screws and spring tension elements
Fully insulated handle and blade approved by VDE for safety
Non-slip elastomer covering on slim handle for a comfortable grip
Polypropylene core for durability and skin-friendly use
Suitable for fine tuning work and fast turning
Space-saving design for convenient storage
