PB SWISS TOOLS Screwdriver Set Slotted Insulated, 5-Piece
- RS Stock No.:
- 288-8755
- Distrelec Article No.:
- 301-39-642
- Mfr. Part No.:
- PB 58538
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8755
- Distrelec Article No.:
- 301-39-642
- Mfr. Part No.:
- PB 58538
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The SwissGrip VDE screwdriver set is designed to deliver precise and efficient force transmission from your hand to the screw. Its unique shape and combination of hypoallergenic elastomer coating and tough polypropylene core make it ideal for working in environments where voltage is a concern. Fully insulated up to 1000 V in accordance with IEC/EN 60900, this screwdriver set ensures safety and reliability in every use.
Power handle with non-slip elastomer covering for a comfortable grip that won't irritate the skin
Optimal force transmission and fatigue-free working for increased efficiency
Fully insulated up to 1000 VAC/1500 VDC for enhanced safety
Unique shape and materials for precise and proportioned screw driving
VDE approved handle and blade for added peace of mind
