PB SWISS TOOLS Screwdriver Set Slotted Assorted Screwdriver Set, 6-Piece
- RS Stock No.:
- 288-8786
- Distrelec Article No.:
- 180-40-757
- Mfr. Part No.:
- PB 8240
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8786
- Distrelec Article No.:
- 180-40-757
- Mfr. Part No.:
- PB 8240
- Brand:
- PB SWISS TOOLS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Assorted Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Assorted Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The SwissGrip Screwdriver Set by PB Swiss Tools comprises 6 pieces, each featuring a slotted tip. Renowned for their precision engineering and high quality craftsmanship, these screwdrivers offer superior performance and durability.
Ergonomic handle
