PB SWISS TOOLS Screwdriver Set Phillips, Slotted Insulated, 6-Piece

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
288-8749
Distrelec Article No.:
301-39-601
Mfr. Part No.:
PB 5542
Brand:
PB SWISS TOOLS
Find similar products by selecting one or more attributes.
Select all

Brand

PB SWISS TOOLS

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

Tip Type

Phillips, Slotted

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Classic VDE screwdriver set is a versatile and essential tool for both professional and non-professional users. With fully insulated handles, this set offers safety for electrical work up to 1000 volts AC/1500 volts DC, making it a reliable choice for a variety of projects. The slim handle with non-slip elastomer covering provides a comfortable grip, allowing for high hand torques and long, fatigue-free working. Whether you need to quickly tighten screws or work on fine adjustments, this set is designed to meet your needs.

Fully insulated handles for safety during electrical work up to 1000 volts AC/1500 volts DC

Slim handle with non-slip elastomer covering for a comfortable grip

Polypropylene core for durability and stability

Ideal for fast turning and fine tuning work

Space-saving design for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy