PB SWISS TOOLS Screwdriver Set Phillips, Slotted Electronic, 6-Piece
- RS Stock No.:
- 288-8794
- Distrelec Article No.:
- 301-39-753
- Mfr. Part No.:
- PB 8641.ESD
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8794
- Distrelec Article No.:
- 301-39-753
- Mfr. Part No.:
- PB 8641.ESD
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Electronic | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Electronic | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The ESD screwdriver set is designed for use in electronic works, offering a combined desk and wall rack for convenient storage. With a focus on protecting sensitive electronic components, these anti-static screwdrivers ensure safe dissipation of electrostatic charges, making them ideal for ESD-safe workplaces.
ESD screwdriver set designed for electronic works
Combined desk and wall rack for easy storage
Protects sensitive electronic components from electrostatic discharge
Safe dissipation of electrostatic charges for ESD-safe workplaces
