PB SWISS TOOLS Screwdriver Set Straight Electronic, 6-Piece
- RS Stock No.:
- 288-8797
- Distrelec Article No.:
- 301-39-755
- Mfr. Part No.:
- PB 8642.ESD
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8797
- Distrelec Article No.:
- 301-39-755
- Mfr. Part No.:
- PB 8642.ESD
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Electronic | |
| Number of Pieces | 6 | |
| Tip Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Electronic | ||
Number of Pieces 6 | ||
Tip Type Straight | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The screwdriver set consists of 6 pieces, all of which are ESD (Electrostatic Discharge) safe. These screwdrivers are specifically designed to prevent damage to sensitive electronic components by safely dissipating static electricity. They are hex screwdrivers, suitable for various tasks requiring tightening or loosening screws with hexagonal heads.
Screwdriver blade material Steel
Screwdriver handle 2-component
Tool certification ESD
Related links
- PB SWISS TOOLS Straight Electronic, 6-Piece
- PB SWISS TOOLS Phillips 6-Piece
- PB SWISS TOOLS Torx Electronic, 6-Piece ESD Safe
- PB SWISS TOOLS Slotted 6-Piece
- PB SWISS TOOLS Torx, 6-Piece
- PB SWISS TOOLS Phillips 6-Piece
- PB SWISS TOOLS Slotted Insulated, 6-Piece
- PB SWISS TOOLS Torque Screwdriver Set Torque Screwdriver & Bit Set ±6 % Accuracy
