PB SWISS TOOLS Screwdriver Set Phillips, Slotted Insulated, 6-Piece
- RS Stock No.:
- 288-8756
- Distrelec Article No.:
- 301-39-648
- Mfr. Part No.:
- PB 58542
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8756
- Distrelec Article No.:
- 301-39-648
- Mfr. Part No.:
- PB 58542
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The SwissGrip VDE screwdriver set is a must-have for electricians looking for optimal force transmission and fatigue-free working. With its fully insulated design up to 1000 VAC/1500 VDC, it ensures safety and reliability in any electrical work. The power handle features a non-slip elastomer covering for a comfortable grip, making it an essential tool in any electrician's arsenal.
Fully insulated up to 1000 VAC/1500 VDC according to IEC/EN 60900 for safety in electrical work
Power handle with non-slip elastomer covering and tough polypropylene core for optimal force transmission
Designed for fatigue-free working, ensuring efficiency and comfort during long working hours
Perfect for electricians seeking precision and reliability in their screwdriver set
