PB SWISS TOOLS, Torx, Phillips, Slotted Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 288-8762
- Distrelec Article No.:
- 302-61-710
- Mfr. Part No.:
- PB 6464.YELLOW
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8762
- Distrelec Article No.:
- 302-61-710
- Mfr. Part No.:
- PB 6464.YELLOW
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Head Type | Torx, Phillips, Slotted | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, SL2, SL3, SL4, T10, T15, T20 | |
| Number of Pieces | 9 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Head Type Torx, Phillips, Slotted | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, SL2, SL3, SL4, T10, T15, T20 | ||
Number of Pieces 9 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Screwdriver Set by PB Swiss Tools, the ultimate companion for precision tasks. Crafted with meticulous attention to detail, this set boasts 9 essential pieces designed to tackle a variety of fastening needs with ease.
Ergonomic screwdriver handle
