PB SWISS TOOLS 1/4 in Phillips Slotted, Phillips, Pozidriv, Hexagon, Torx Ratchet Bit Set
- RS Stock No.:
- 288-8765
- Distrelec Article No.:
- 110-28-586
- Mfr. Part No.:
- PB 6510R 100
- Brand:
- PB SWISS TOOLS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-8765
- Distrelec Article No.:
- 110-28-586
- Mfr. Part No.:
- PB 6510R 100
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Ratchet Bit Set | |
| Tip Type | Slotted, Phillips, Pozidriv, Hexagon, Torx | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Blade Length | 100mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Ratchet Bit Set | ||
Tip Type Slotted, Phillips, Pozidriv, Hexagon, Torx | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Blade Length 100mm | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The PB Swiss Tools Ratchet Style Screwdriver Set provides versatility and comfort with its ergonomic design and 10-piece assortment of slotted, Phillips, Pozidriv, Torx, and Hex bits.
RoHS compliant
Related links
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- RS PRO 1/4 in Hex Flat Pozidriv 25mm length
- Wera 1/4 in Hex Phillips Slotted 170mm length
- PB SWISS TOOLS Torx 9 Pieces
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- PB SWISS TOOLS, Hex Screwdriver Bit Set
- PB SWISS TOOLS Ratchet Screwdriver
- PB SWISS TOOLS 9 Pieces
