PB SWISS TOOLS, Hex Screwdriver Bit Set, 9 Pieces
- RS Stock No.:
- 288-8760
- Distrelec Article No.:
- 302-61-708
- Mfr. Part No.:
- PB 6464.PURPLE
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8760
- Distrelec Article No.:
- 302-61-708
- Mfr. Part No.:
- PB 6464.PURPLE
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Number of Pieces | 9 | |
| Sub Type | Bit and Screwdriver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Number of Pieces 9 | ||
Sub Type Bit and Screwdriver Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The bit and screwdriver set includes bits for slotted, Phillips, and Torx screws, providing versatility for various screw types commonly encountered in mechanical and electronic applications.
Hex head size imperial 1/4 inch
Screwdriver handle ergonomic
