PB SWISS TOOLS Screwdriver Set Slotted Insulated, 6-Piece
- RS Stock No.:
- 288-8752
- Distrelec Article No.:
- 301-39-605
- Mfr. Part No.:
- PB 5543
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8752
- Distrelec Article No.:
- 301-39-605
- Mfr. Part No.:
- PB 5543
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Classic VDE screwdriver set, fully insulated up to 1000 V AC/1500 V DC, is a reliable and safe tool for electrical work. With a slim handle featuring a non-slip elastomer covering and polypropylene core, these screwdrivers are perfect for fast turning and fine tuning work. The set is compact and space-saving, making it ideal for professional and non-professional users alike.
Fully insulated screwdriver set for work up to 1000 V AC/1500 V DC
Slim handle with non-slip elastomer covering and polypropylene core
Designed for quick turning and fine tuning work
Compact and space-saving set
Suitable for professional and non-professional users
