PB SWISS TOOLS Screwdriver Set Torx Electronic, 6-Piece ESD Safe
- RS Stock No.:
- 288-8799
- Distrelec Article No.:
- 301-39-757
- Mfr. Part No.:
- PB 8643.ESD
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8799
- Distrelec Article No.:
- 301-39-757
- Mfr. Part No.:
- PB 8643.ESD
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Electronic | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Electronic | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The ESD screwdriver set is designed for use in electronic works, with a combined desk and wall rack. It ensures safe dissipation of electrostatic charges, protecting sensitive electronic components in ESD-sensitive workplaces.
Electrostatically dissipating screwdriver set for use in electronic works
Comes with a combined desk and wall rack for convenient storage and accessibility
Dissipative plastic tool handles with a surface resistance of 1 MΩ to 1 GΩ
Suitable for workplaces with risks of electrostatic charges or discharges
Protects sensitive electronic components from potential hazards or damage
Related links
- PB SWISS TOOLS Straight Electronic, 6-Piece
- PB SWISS TOOLS Torque Screwdriver Set Torque Screwdriver & Bit Set ±6 % Accuracy
- PB SWISS TOOLS Phillips 6-Piece
- PB SWISS TOOLS Torx, 6-Piece
- PB SWISS TOOLS Slotted 6-Piece
- PB SWISS TOOLS Torx VDE Screwdriver Set, 5-Piece
- PB SWISS TOOLS Torx Screwdriver 60mm Overall
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
