Vessel Impact Screwdriver, 1/4 in Tip, SQ3 Tip, Hex Drive 10-Piece, 90mm Overall

Subtotal (1 unit)*

£3.55

(exc. VAT)

£4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.55

*price indicative

RS Stock No.:
874-459
Mfr. Part No.:
IB SQ3x90
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Impact Screwdriver

Size

SQ3

Number of Pieces

10

Overall Length

90mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for SQUARE SOCKET screws, ensuring optimal performance and durability. It incorporates Advanced technology for high power impact drivers, making it an essential tool for demanding tasks.

30x more resistant compared to standard bits

Features IMPACT BALL Torsion Technology for enhanced efficiency

Constructed from VoHA material for superior wear resistance

Achieves a hardness of 62HRC through rigorous heat treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy