Vessel Impact Screwdriver, 1/4 in Tip, SQ2 Tip, Hex Drive 10-Piece, 150mm Overall
- RS Stock No.:
- 874-460
- Mfr. Part No.:
- IB SQ2x150
- Brand:
- Vessel
Subtotal (1 unit)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.88 |
*price indicative
- RS Stock No.:
- 874-460
- Mfr. Part No.:
- IB SQ2x150
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ2 | |
| Number of Pieces | 10 | |
| Overall Length | 150mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ2 | ||
Number of Pieces 10 | ||
Overall Length 150mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit enhances efficiency in driving SQUARE SOCKET screws. Designed for robustness, it withstands higher impacts, ensuring exceptional durability and performance in demanding tasks.
IMPACT BALL Torsion Technology offers superior performance for high power impact drivers
Constructed with VoHA material for high wear-resistance and durability
Features a magnetized tip for secure fastener retention
Available in a 150 mm size, Ideal for deeper reach in tight spaces
Related links
- Vessel Impact Screwdriver SQ2 Tip 50mm Overall
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 30mm Overall
- Vessel Impact Screwdriver SQ3 Tip 30mm Overall
- Vessel Impact Screwdriver SQ3 Tip 90mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
