Vessel Impact Screwdriver, 1/4 in Tip, SQ1 Tip, Hex Drive 10-Piece, 30mm Overall
- RS Stock No.:
- 874-451
- Mfr. Part No.:
- IB SQ1x30
- Brand:
- Vessel
Image representative of range
Subtotal (1 unit)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.42 |
*price indicative
- RS Stock No.:
- 874-451
- Mfr. Part No.:
- IB SQ1x30
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ1 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ1 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is engineered for enhanced durability and efficiency, specifically crafted for use with square socket screws, making it Ideal for professionals and enthusiasts alike.
30x more resistant compared to standard bits
Features impact ball torsion technology for high power impact drivers
Constructed from VoHA material for exceptional wear-resistance
Achieves a hardness of 62HRC due to in-house optimum heat treatment
Related links
- Vessel Impact Screwdriver SQ3 Tip 30mm Overall
- Vessel Impact Screwdriver SQ2 Tip 30mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
- Vessel Impact Screwdriver SQ3 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
- Vessel Impact Screwdriver SQ2 Tip 50mm Overall
