Vessel Impact Screwdriver, 1/4 in Tip, SQ3 Tip, Hex Drive 10-Piece, 30mm Overall
- RS Stock No.:
- 874-453
- Mfr. Part No.:
- IB SQ3x30
- Brand:
- Vessel
Subtotal (1 unit)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.42 |
*price indicative
- RS Stock No.:
- 874-453
- Mfr. Part No.:
- IB SQ3x30
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ3 | |
| Number of Pieces | 10 | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ3 | ||
Number of Pieces 10 | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit offers unmatched durability and wear-resistance for professional use, designed specifically for square socket screws to withstand high power impact drivers.
30x more resistant compared to standard bits
Designed for high power impact drivers with torsion technology
Constructed from VoHA material for enhanced durability
Features a magnetised tip for secure screw retention
Related links
- Vessel Impact Screwdriver SQ2 Tip 30mm Overall
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ3 Tip 90mm Overall
- Vessel Impact Screwdriver SQ3 Tip 50mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
