Vessel Impact Screwdriver, 1/4 in Tip, SQ3 Tip, Hex Drive 10-Piece, 50mm Overall
- RS Stock No.:
- 874-456
- Mfr. Part No.:
- IB SQ3x50
- Brand:
- Vessel
Subtotal (1 unit)*
£1.98
(exc. VAT)
£2.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.98 |
*price indicative
- RS Stock No.:
- 874-456
- Mfr. Part No.:
- IB SQ3x50
- Brand:
- Vessel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Impact Screwdriver | |
| Size | SQ3 | |
| Number of Pieces | 10 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Impact Screwdriver | ||
Size SQ3 | ||
Number of Pieces 10 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- JP
The Vessel impact ball torsion bit is designed for superior performance with square socket screws, featuring Advanced technology to enhance durability and effectiveness during high-power applications.
Insert form compatible with 1/4 inch Hex for direct use with power tools
Employs IMPACT BALL Torsion Technology for outstanding performance with impact drivers
Constructed from high wear-resistant VoHA material for enhanced longevity
Achieves a remarkable hardness of 62HRC through optimal in-house heat treatment
Related links
- Vessel Impact Screwdriver SQ3 Tip 30mm Overall
- Vessel Impact Screwdriver SQ3 Tip 90mm Overall
- Vessel Impact Screwdriver SQ1 Tip 50mm Overall
- Vessel Impact Screwdriver SQ2 Tip 50mm Overall
- Vessel Impact Screwdriver SQ2 Tip 150mm Overall
- Vessel Impact Screwdriver SQ1 Tip 30mm Overall
- Vessel Impact Screwdriver SQ2 Tip 90mm Overall
- Vessel Impact Screwdriver SQ1 Tip 90mm Overall
