Vessel Impact Screwdriver, 1/4 in Tip, SQ1 Tip, Hex Drive 10-Piece, 90mm Overall

Subtotal (1 unit)*

£3.55

(exc. VAT)

£4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.55

*price indicative

RS Stock No.:
874-457
Mfr. Part No.:
IB SQ1x90
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Impact Screwdriver

Size

SQ1

Number of Pieces

10

Overall Length

90mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
JP
The Vessel impact ball torsion bit is designed for high-power applications, optimised for square socket screws. Its robust engineering makes it suitable for demanding tasks, ensuring durability and efficiency in various environments.

30x more resistant than standard bits, enhancing longevity

Constructed with high wear-resistance VoHA material for extreme durability

Features IMPACT BALL Torsion Technology, optimising performance for impact drivers

Magnetised tip aids in secure fastening and reduces slippage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy