Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal
- RS Stock No.:
- 194-7883
- Mfr. Part No.:
- B-13677
- Brand:
- Makita
Subtotal (1 pack of 3 units)*
£14.62
(exc. VAT)
£17.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 210 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £4.873 | £14.62 |
*price indicative
- RS Stock No.:
- 194-7883
- Mfr. Part No.:
- B-13677
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 3 | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 3 | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 130mm to 180mm Cutting Length, Bi-metal Material - B-13677
This reciprocating saw blade set is designed for high-performance cutting across various materials, including aluminium, non-ferrous metals, plastics, and wood. Supplied in a pack of three, these bi-metal saw blades offer versatility and durability, ensuring effective performance for a range of applications. Each blade maintains a cutting length between 130mm and 180mm, providing the necessary reach for intricate and varied jobs.
Features & Benefits
• Bi-metal construction enhances durability and long service life
• Effective for both plastic and wood applications
• Three blades included for versatility in tasks
• Number of teeth per inch ensures an efficient cut
• Superior design for professional-quality results
Applications
• Used for cutting aluminium structures and sheets
• Suitable for processing non-ferrous metals in industrial settings
• Designed for effective plastic cutting in workshops
• Ideal for woodworking requiring precision cuts
What type of materials can these blades effectively cut?
These blades are versatile, suitable for cutting aluminium, non-ferrous metals, plastics, and wood, making them ideal for a variety of projects across multiple industries.
How does the bi-metal construction benefit performance?
The bi-metal design combines flexibility and strength, allowing the blades to withstand high stress during cutting without breaking, thus enhancing their longevity and reliability.
What is the importance of the number of teeth on these blades?
The varying teeth per inch provide different cutting efficiency, enabling users to choose the best blade for their specific material and required finish, ensuring optimal performance.
Can these blades be used interchangeably with other brands?
While they are designed for compatibility with a range of saws, always check the specifications of your reciprocating saw to ensure proper fit and performance when using replacement blades.
What is the expected lifespan of these blades under regular use?
The lifespan will depend on the material being cut and the frequency of use. However, the bi-metal construction typically allows for extended durability compared to standard blades.
Related links
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 305 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 100 mm Bi-Metal 4 mm, 18 Teeth Per Inch


