Milwaukee, 3 Teeth Per Inch Polyvinyl Chloride, Wood, Parquet Laminate 75 mm 5

Subtotal (1 pack of 5 units)*

£2.93

(exc. VAT)

£3.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.93£0.586

*price indicative

RS Stock No.:
264-146
Mfr. Part No.:
4932254071
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Jigsaw Blade

Number of Pieces

5

Teeth per Inch

3

Material Cut

Polyvinyl Chloride, Wood, Parquet Laminate

Blade Length

75mm

Blade Width

3mm

Series

T 111 C

Standards/Approvals

No

RoHS Status: Exempt

Milwaukee Jigsaw Blade, 75mm Cutting Length, 3 Teeth per Inch - 4932254071


This jigsaw blade is designed for precise cutting in plastic and wood, boasting a cutting length of 75mm. Constructed from carbon steel, it delivers excellent durability and prolonged performance. With a tooth pitch of 3mm and three teeth per inch, this blade optimally meets various cutting requirements, making it suitable for a range of projects. Each pack contains five blades tailored to enhance your sawing efficiency and effectiveness.

Features & Benefits


• Carbon steel construction ensures durability and sharpness

• Suitable for cutting wood between 5mm to 50mm thick

• Effective for PVC with a maximum cutting capacity of less than 40mm

• Provides a reliable option for rough cuts

• Optimised tooth design enables efficient material removal

Applications


• Used for precision cutting in woodworking projects

• Ideal for involving PVC materials

• Perfect for DIY enthusiasts and professionals

• Suitable for general cutting tasks across various materials

What types of materials are optimal for use with this blade?


It is specifically developed to cut through plastic and wood, providing efficient performance in diverse applications.

How does the tooth design affect the cutting performance?


The tooth pitch and number of teeth per inch facilitate faster material removal while ensuring clean cuts, especially for rough work.

What are the advantages of using carbon steel in this blade?


Carbon steel enhances longevity and sharpness, allowing the blade to maintain its cutting ability over extended use.

Can this blade be used with various types of jigsaws?


Yes, it is compatible with most standard jigsaws, making it a versatile addition to your tool collection.

What is the significance of the cutting length in this blade?


The 75mm cutting length allows for versatility in depth during cutting tasks, accommodating a range of material thicknesses effectively.

Related links