Milwaukee Reciprocating Saw Blade 3-Piece 240 mm HCS 1.6 mm, 5 Teeth Per Inch
- RS Stock No.:
- 264-028
- Mfr. Part No.:
- 48001077
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£10.28
(exc. VAT)
£12.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 57 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.28 | £3.427 |
*price indicative
- RS Stock No.:
- 264-028
- Mfr. Part No.:
- 48001077
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 5 | |
| Material Cut | PVC, Plastic, Wood | |
| Blade Length | 240mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | HCS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 5 | ||
Material Cut PVC, Plastic, Wood | ||
Blade Length 240mm | ||
Blade Thickness 1.6mm | ||
Blade Material HCS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Milwaukee Reciprocating Saw Blade, 240mm Cutting Length, 4/5 Teeth per Inch - 48001077
This reciprocating saw blade is designed specifically for cutting wood and plastics. With a cutting length of 240mm and a tooth density of 4/5 TPI, this high carbon steel blade delivers precision and performance for various wood applications. Ideal for both professional and DIY users, the pack contains three durable blades.
Features & Benefits
• Aggressive triple sharpened teeth enhance cutting speed
• Hardened teeth provide sharpness for clean, splinter-free cuts
• Thick blade construction limits bending and excessive vibration
• Lightweight design aids in ease of handling and operation
Applications
• Used for precise cuts in soft and hard wood
• Ideal for renovation projects involving timber
• Designed for DIY enthusiasts working with wooden materials
• Suitable for professionals in construction and woodworking
• Used in electrical and mechanical maintenance tasks
What materials can be effectively cut using this blade?
It excels in cutting a variety of wood types, from softwoods to hardwoods, with a maximum cutting capacity of 190mm for seasoned wood.
How does the tooth design affect the cutting process?
The aggressive triple sharpened tooth geometry allows for faster cutting speeds while ensuring a clean, splinter-free finish, making it less labour-intensive.
What advantages does the blade thickness offer during use?
The 1.6mm thickness of the blade significantly reduces bending, minimising vibration and allowing for more precise cuts, especially under high-speed operations.
Can it handle thicker materials in certain conditions?
While optimised for wood, the blade can manage greenwood up to 200mm, making it effective for various challenging conditions.
Is this blade suitable for plunge or scroll cutting?
This particular blade is not designed for plunge or scroll cutting; it focuses on straight cuts for optimal performance in wood applications.
Related links
- DeWALT Reciprocating Saw Blade 3-Piece 305 mm HCS 11 mm, 3 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Bosch Blade 3-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel 46 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 240 mm High Carbon Steel, 5 Teeth Per Inch
