Milwaukee, 2.5 Teeth Per Inch Wood, Plastic 75 mm 5

Subtotal (1 pack of 5 units)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.62£1.124

*price indicative

RS Stock No.:
264-141
Mfr. Part No.:
4932254061
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Jigsaw Blade

Teeth per Inch

2.5

Number of Pieces

5

Material Cut

Wood, Plastic

Blade Length

75mm

Blade Width

2.5mm

Series

T 101 B

Standards/Approvals

No

RoHS Status: Exempt

Milwaukee Jigsaw Blade, 75mm Cutting Length, 2.5 Number of Teeth per Inch - 4932254061


This jigsaw blade is engineered for precision cutting in a variety of materials. Designed with a cutting length of 75mm, it excels in delivering clean and splinter-free cuts in both plastic and wood. With a tooth count of 2.5 per inch, it allows for effective and efficient performance in tasks requiring meticulous detail.

Features & Benefits


• Diagonally sharpened teeth ensure a clear, splinter-free finish

• Capable of handling PVC cutting tasks up to 30mm

• Designed to provide consistent results in woodworking usage

• Ideal for both plastic and wood cutting needs

Applications


• Used for cutting laminated chipboard in various projects

• Effective for woodcraft and DIY tasks requiring precision

• Suitable for cutting PVC in electrical installations

• Utilised in the mechanical industry for part fabrication

What cutting capacities do these blades offer for different materials?


These blades can cut laminated chipboard up to 60mm thick and can handle PVC and wood cutting tasks up to 30mm thick. This makes them versatile for various applications in the workshop.

How does the tooth design contribute to the quality of cuts?


The diagonally sharpened side teeth are specifically designed to minimise splintering, ensuring cleaner cuts and enhancing the quality of finished workpieces, particularly on visible edges.

What is the advantage of purchasing a pack of 5 blades?


Opting for a pack of 5 not only provides a cost-effective solution but ensures that you always have spare blades on hand for extended projects, significantly reducing downtime.

Related links