4 Teeth Per Inch Wood 75mm Cutting Length Jigsaw Blade, Pack of 5
- RS Stock No.:
- 264-157
- Mfr. Part No.:
- 4932213116
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.13 | £1.026 |
*price indicative
- RS Stock No.:
- 264-157
- Mfr. Part No.:
- 4932213116
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Jigsaw Blade | |
| Application | Wood | |
| Cutting Length | 75mm | |
| Number of Teeth per Inch | 4 | |
| Materials Cut | Wood | |
| Number in Pack | 5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Jigsaw Blade | ||
Application Wood | ||
Cutting Length 75mm | ||
Number of Teeth per Inch 4 | ||
Materials Cut Wood | ||
Number in Pack 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 75mm Cutting Length, 4 Teeth per Inch - 4932213116
This jigsaw blade is ideal for professionals engaged in wood cutting tasks. Designed specifically for use with jigsaws, it measures 75mm in length and features a tooth count of 4 per inch. This blade is specifically engineered to deliver fast cuts in wood materials, making it an essential addition to any woodworking toolkit.
Features & Benefits
• Sharp tooth geometry enables rapid wood cutting
• Efficient rough cutting capabilities for quick results
• High tooth jigsaw design optimises performance
• Quality construction ensures durability during use
• Efficient rough cutting capabilities for quick results
• High tooth jigsaw design optimises performance
• Quality construction ensures durability during use
Applications
• Used for fast cutting of softwood and hardwood
• Suitable for various carpentry and woodworking projects
• Ideal for demanding efficient rough cuts
• Compatible with standard jigsaw models
• Suitable for various carpentry and woodworking projects
• Ideal for demanding efficient rough cuts
• Compatible with standard jigsaw models
What is the ideal thickness of wood that can be cut with this blade?
This blade can efficiently cut through wood materials that are less than 50mm thick, ensuring accuracy in various woodworking applications.
How does the tooth geometry impact cutting performance?
The aggressive tooth design permits fast and effective cutting, enabling users to achieve cleaner cuts without excessive effort.
How many blades are included in a single packaging?
Each pack contains 5 blades, making it convenient for ongoing projects or replacements.
What types of cuts can I achieve with this blade?
This blade is primarily designed for rough cutting, ensuring quick and efficient results when working with wood.
Is the blade suitable for both softwood and hardwood?
Yes, the jigsaw blade is crafted to effectively cut both softwood and hardwood, catering to a range of woodworking needs.
